
Spring spade terminal for 10-12 AWG wire, featuring a copper body with tin plating. This heavy-duty, insulated terminal offers a straight orientation and free-hanging mount. It includes insulated wire support with a yellow polyolefin insulation and a 0.24-inch insulation diameter. The terminal has a tin-plated copper contact, a 1.425-inch length, and a 9.65mm depth, with a 4.17mm stud diameter. RoHS compliant and sealable.
TE Connectivity 8-55872-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.65mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.24inch |
| Insulation Material | Polyolefin |
| Lead Free | Not Applicable |
| Length | 1.425inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-55872-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.