
220-position, 0.5mm pitch shrouded header with straight, surface mount termination. Features a 500mA contact current rating, copper alloy contacts with gold/tin plating, and a 50V voltage rating. Designed for board-to-board applications with a 12mm stack height and 8mm mated stacking height. Includes bosses, mating alignment, and PCB mount retention for secure assembly. Operating temperature range of -40°C to 80°C, with UL94 V-0 flammability rating.
TE Connectivity 8-6318491-6 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| Depth | 6.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.292785inch |
| Housing Color | Black |
| Length | 61.8mm |
| Mated Stacking Heights | 8mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 220 |
| Number of Positions | 220 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Free Height (FH) |
| Stack Height | 12mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-6318491-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
