PIDG Quick Disconnect Terminal 18-22AWG F Loose Piece
TE Connectivity 8-640903-5 technical specifications.
| Type | PIDG Quick Disconnect Terminal |
| Gender | F |
| Tab Size | 5.14mm² |
| Wire Size | 18-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.