
This female brass terminal is designed for use with insulated wire, featuring a nylon insulation material and a tin plated finish. It has a maximum wire gauge of 14AWG and a minimum of 16AWG, with a voltage rating of 300V. The terminal is made from brass and has a receptacle termination. It is available in a package quantity of 100, with each piece loose and not attached to a board.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8-640913-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Length | 20.356mm |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 205 |
| Size | 0.02inch |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-640913-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.