This 3-contact module from TE Connectivity is designed for panel mounting and features a shielded construction. It can handle currents up to 6A and is rated for a maximum voltage of 250V AC. The module operates within a temperature range of -10°C to 40°C and is available in bulk packaging. It is compliant with RoHS regulations and is part of the P, Corcom series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current | 6A |
| Features | Shielded |
| Gender | Male |
| Length | 31.49mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| RoHS | Compliant |