
3-position, straight, panel-mount EMI/RFI filtered power entry module with a single port. Features a 10A max current rating and (115|230)VAC max voltage rating. Includes a switch and solder lug termination. Operates within a temperature range of -10°C to 40°C.
Sign in to ask questions about the TE Connectivity 8-6609107-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-6609107-9 technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Mounting | Panel Mount |
| Product Length (mm) | 30.98 |
| Product Height (mm) | 58.16 |
| Type | EMI/RFI Filtered |
| Number of Contacts | 3 |
| Gender | PL |
| Termination Method | Solder Lug |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Additional Hardware | Switch |
| Max Current Rating | 10A |
| Max Voltage Rating | (115|230)VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 8-6609107-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.