
This unfiltered connector features a right angle body orientation and is designed for flange mount applications. It has three contacts and a maximum current rating of 10 amps. The connector can handle a maximum voltage rating of 115/230VAC. Operating frequency ranges from 30K to 30000K Hz. The product measures 58.67mm in length and 50.29mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8-6609955-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-6609955-4 technical specifications.
| Body Orientation | Right Angle |
| Number of Ports | 1 |
| Mounting | Flange Mount |
| Product Length (mm) | 58.67 |
| Product Height (mm) | 50.29 |
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder Lug |
| Operating Frequency | 30K to 30000KHz |
| Additional Hardware | Switch/Fuse/Voltage Selector |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | (115|230)VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8537109170 |
| Schedule B | 8537109090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 8-6609955-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.