
Female quick disconnect terminal, insulated with red nylon, designed for 18-22AWG wire. Features brass body and contact material with tin plating. Terminal length is 22.63mm, depth 9.52mm, and insulation diameter 3.18mm. Crimp termination, free hanging mount, and loose piece packaging. RoHS compliant.
TE Connectivity 8-696357-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.52mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 3.18mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 22.63mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.