Conn Barrier Strip 25 POS 9.52mm Solder ST Thru-Hole 20A
TE Connectivity 8-796985-7 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 25 |
| Terminal Pitch | 9.52mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 8-796985-7 to view detailed technical specifications.
No datasheet is available for this part.