
15-position, 3-row wire-to-wire receptacle connector for signal applications. Features a straight, free-hanging orientation with a 5mm pitch and 0.217-inch row spacing. Constructed with violet PBT insulation and a polyamide housing, it offers a 600V AC maximum voltage rating and operates between -40°C and 248°C. This crimp termination connector is IP67 rated and lead-free compliant.
Sign in to ask questions about the TE Connectivity 8-968973-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-968973-1 technical specifications.
| Circuit Application | Signal |
| Color | Violet |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 23.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 24mm |
| Housing Color | Violet |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 31mm |
| Material | Polyamide |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | No |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-968973-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.