
Wire-to-wire receptacle connector for signal applications, featuring 21 positions across 3 rows with a 5mm pitch. Constructed with PBT insulation and a grey housing, this straight, non-polarized connector offers a 0.11-inch mating tab width and operates within a -40°C to 248°C temperature range. Rated IP67, it is designed for cable mounting and is RoHS compliant.
TE Connectivity 8-968975-2 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Depth | 24mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 24mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 1.476inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-968975-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
