
Insulated ring tongue terminal for 18-22 AWG wire, featuring a copper alloy contact with tin plating. This red, nylon-insulated component offers a 0.16-inch insulation diameter and a 39.12mm overall length. Designed for free-hanging mounting, it operates within a temperature range of -55°C to 125°C. The terminal supports insulated wire and has a 0.33-inch stud diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 802789-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.16inch |
| Insulation Material | Nylon |
| Length | 38.989mm |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Sealable | No (Without) |
| Series | Dura-Seal, Raychem |
| Stud Diameter | 0.33inch |
| Termination | Circular |
| Tongue Thickness | 0.7874mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 802789-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.