
This 4-position through hole socket is designed for use in high-temperature applications up to 125°C. It features a TO-5 package and is made with copper contacts plated with gold. The socket is compliant with ELV and RoHS regulations. It has a maximum voltage rating of 750V and is available in a bulk packaging quantity of 400 pieces.
TE Connectivity 8060-1G12 technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Material | Teflon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 8060 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8060-1G12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.