
This 3-position TO-5 panel mount connector is made from copper with a gold plating and features a PTFE dielectric material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is compliant with UL94 V-0 flammability rating and RoHS. It is available in a bulk packaging with 100 pieces per package.
TE Connectivity 8060-1G17 technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Fluoropolymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Terminal Material | Copper |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8060-1G17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.