This 2-contact lamp socket features a straight body orientation and a solder termination method. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 750VAC. The socket is designed for use with a maximum current rating of 3 amps per contact.
Checking distributor stock and pricing after the page loads.
| Type | Lamp Socket |
| Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 750VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |