Conn Transistor Socket SKT 4 POS Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Transistor Socket |
| Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |