
The 8060-1G3 is a TO-5 3-position through hole socket from TE Connectivity. It features a black color with gold contact finish and copper contact material. The socket is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. It operates between -55°C and 125°C and is available in a bulk packaging with 100 pieces per package.
TE Connectivity 8060-1G3 technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Fluoropolymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 8060 |
| Terminal Material | Copper |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8060-1G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
