
Three-position, straight, through-hole transistor socket featuring a TO-5 package. This female socket offers gold-plated copper contacts with a gold mating finish, rated for 3A current and 500V. Constructed with Teflon insulation and a black Teflon housing, it operates within a temperature range of -55°C to 125°C. The socket utilizes a 2.54mm pitch and is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity 8060-1G5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8060-1G5 technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Material | Teflon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 8060 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8060-1G5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
