TE Connectivity 806098N005 technical specifications.
| Type | D-Subminiature Boot |
| Body Material | Semi-Rigid Modified Polyolefin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 806098N005 to view detailed technical specifications.
No datasheet is available for this part.