Heat Shrink Molded Boot RA Fluid Resistant Elastomer Thin
Sign in to ask questions about the TE Connectivity 806704-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 806704-000 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 222A1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 806704-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.