
8-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch. Features straight, through-hole termination with gold/tin plated copper contacts rated for 3A. Operates within a -55°C to 105°C temperature range and boasts UL94 V-0 flammability rating. This black socket is designed for solder termination and is RoHS and ELV compliant.
TE Connectivity 808-AG11D-ES-LF technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Current Rating | 3A |
| Depth | 2.67mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 0.4inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Termination | Through Hole |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 808-AG11D-ES-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.