
8-position, 2-row female IC socket with straight orientation and 2.54mm pitch. Features gold-plated copper contacts rated for 3A, a polyester body, and a UL94 V-0 flammability rating. Designed for signal applications with a -55°C to 105°C operating temperature range and through-hole termination. Compliant with RoHS and ELV standards.
TE Connectivity 808-AG11D-LF technical specifications.
| Approvals | UL |
| Body Material | Polyester |
| Circuit Application | Signal |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Screw |
| Depth | 10.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Lead Length | 3.175mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Plating Thickness | 635nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 808-AG11D-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
