TE Connectivity 808-AG12D-ES technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Plating | Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9600 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 800 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 808-AG12D-ES to view detailed technical specifications.
No datasheet is available for this part.