
IC & Component Sockets TRANSISTOR SOCKET 400
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8080-1G31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3 |
| Color | Blue, Green |
| Contact Finish - Mating | TIN |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8060 |
| Terminal Material | Copper |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8080-1G31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
