High Performance Cable 24AWG 1.02mm Tin Plated Copper White/Brown/Orange 600VAC
TE Connectivity 81044/12-24-913 technical specifications.
| Type | High Performance Cable |
| Size | 24AWG |
| Maximum Outer Diameter | 1.02mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | White/Brown/Orange |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 81044/12-24-913 to view detailed technical specifications.
No datasheet is available for this part.