This 600V cable features a single conductor with a white color and 0.0968inch diameter. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The cable is compliant with ELV regulations and is packaged on a spool.
TE Connectivity 81044/6-16-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.0525inch |
| ELV | Compliant |
| Insulation Material | Polyvinyl |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 0.097inch |
| Packaging | Spool |
| Series | MIL-W-81044 and MIL-C-27500, 44A0711 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.0968inch |
| Wire/Cable Type | Spec 44 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 81044/6-16-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.