
NUT DRIVER HEX SOCKET 7.9MM 5
TE Connectivity 811262-2 technical specifications.
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 1 |
| Series | M |
| Size | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 811262-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
