Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
TE Connectivity 812860-000 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Thermofit 202K1 |
| RoHS | Compliant |
No datasheet is available for this part.