
This female interconnection device features a straight, through-hole mount orientation and a single position with one contact. Constructed with copper contact material and gold/tin plating, it supports a current rating of 5A and operates across a temperature range of -55°C to 125°C. Designed for board thicknesses of 0.03 inches, it offers a pin hole diameter of 0.038 inches and a termination method of solder. The device is RoHS compliant and packaged in bulk.
Sign in to ask questions about the TE Connectivity 8134-HC-6P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8134-HC-6P2 technical specifications.
| Board Thickness | 0.03inch |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 5A |
| Depth | 1.58mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 0.136inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50000 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.038inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HOLTITE |
| Termination | Solder |
| Thickness | 0.03inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8134-HC-6P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
