TE Connectivity 8134-HC-8P2, technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 5A |
| Gender | Female |
| Length | 3.45mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Reach SVHC Compliant | Unknown |
| Series | HOLTITE |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.