14-position, 2-row female IC socket with 2.54mm pitch and 7.62mm row spacing. Features copper contacts with gold plating for 3A current rating, suitable for signal applications. Operates across a wide temperature range of -55°C to 105°C. Through-hole termination and UL94 V-0 flammability rating ensure reliable integration.
Sign in to ask questions about the TE Connectivity 814-AG11D-ES-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 814-AG11D-ES-LF technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Lead Length | 3.175mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 34 |
| Pitch | 2.54mm |
| Plating Thickness | 508nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 800 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 814-AG11D-ES-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.