
16-position, 2-row DIP socket featuring gold-plated copper contacts with a 3A current rating and 0.125-inch post length. Designed for through-hole mounting with a 2.54mm pitch and 0.3-inch row spacing, this female socket offers straight orientation and mating alignment. Operating across a -55°C to 125°C temperature range, it boasts a UL94 V-0 flammability rating.
TE Connectivity 816-AG10D technical specifications.
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Contact Style | Screw |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 0.8inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.3inch |
| Series | 800 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 816-AG10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
