
100-position, straight male connector accessory with a 0.025-inch pitch, designed for panel mounting. Features a polyphenylene body and bronze contacts with tin plating. Operates within a temperature range of -55°C to 105°C, with a voltage rating of 250V and UL94 V-0 flammability rating. This RoHS and ELV compliant component is supplied in a black tube packaging.
TE Connectivity 821939-1 technical specifications.
| Body Material | Polyphenylene |
| Package/Case | PLCC |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 35.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 821939-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.