Conn SIMM Socket SKT 72 POS 2.54mm Solder Thru-Hole Box/Tube
Checking distributor stock and pricing after the page loads.
| Type | SIMM Socket |
| Gender | SKT |
| Number of Contacts | 72 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |