
TE CONNECTIVITY / AMP 822154-1 EXTRACTION TOOL, PLCC
Sign in to ask questions about the TE Connectivity 822154-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 822154-1 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Nickel, Tin, Lead |
| Contact Type | Pin, Socket |
| Depth | 1.2mm |
| Lead Free | Lead Free |
| Length | 63.6mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 822154-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
