
This 20-contact surface mount socket is designed for use with PLCC packaged components. It has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 250V AC. The socket is rated for a current of 1A and features a termination type of SMD/SMT. It is available in a packaging type of rail/Tube with a package quantity of 4620.
TE Connectivity 822499-3 technical specifications.
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 4620 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 822499-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.