The 824-AG11D-ES-LF connector features 24 gold-plated contacts with a 2.54mm pitch, suitable for through-hole termination. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The connector is packaged in quantities of 20, with a rail/Tube packaging style.
TE Connectivity 824-AG11D-ES-LF technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 824-AG11D-ES-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.