
CRIMPAC CG Crimp Tool, PIDG Splices/Terminals, Plasti-Grip Terminals
Sign in to ask questions about the TE Connectivity 825508-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 825508-5 technical specifications.
| ELV | Not Applicable |
| Mount | Termination |
| RoHS Compliant | Yes |
| Series | PIDG, Plasti-Grip |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 825508-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
