
Contact PIN 16 Size Wire Wrap ST Cable Mount Loose
TE Connectivity 826260-1 technical specifications.
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Power |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 48.5mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Shielded |
| Termination | Wire Wrap |
| RoHS | Compliant |
No datasheet is available for this part.