This 7-contact right angle rectangular connector features a current rating of 3A and operates over a temperature range of -55°C to 105°C. It is designed for through hole mounting and is compliant with RoHS regulations. The connector is made from bronze with a gold plating and is available in bulk packaging with a pitch of 2.54mm and row spacing of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |