
Unshrouded header with 4 male pin contacts, featuring a 3.96mm row spacing and 0.156-inch pitch. Contacts are brass with gold, tin, and lead plating, offering a 0.433-inch mating length. This vertical, through-hole mount component has a green housing and is UL94 V-0 flammability rated. It is RoHS compliant and ELV compliant.
TE Connectivity 826539-4 technical specifications.
| Approvals | CSA |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.433inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.134inch |
| Contact Protection | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Green |
| Keyed | No |
| Lead Free | Lead Free |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 150 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.156inch |
| Plating Thickness | 2.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.96mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD I |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 826539-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.