
This 2-pin male shrouded header features a glass-filled polybutylene terephthalate insulator and a tin (Sn) contact finish termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is designed for commercial reliability and has a dielectric withstanding voltage of 1400VAC. It is suitable for use in applications where a high level of reliability and safety is required, such as in industrial control systems. The header is UL listed with a 94V-0 flammability code and meets the requirements for commercial reliability.
TE Connectivity 826632-1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 826632-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.