
15-position, 2-row right-angle male header for signal applications. Features 5mm pitch, tin contact plating, and through-hole mounting with solder termination. Housing is black with a UL94 HB flammability rating. Designed for automotive use with a 1.6mm PCB thickness capability and PCB mount retention.
TE Connectivity 826703-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 2.02inch |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Number of Signal Positions | 15 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 826703-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.