
3-position straight wire housing for discrete wire, featuring a black polyamide construction and tin-plated brass contacts. This male connector is designed for cable mounting with a 19mm width and depth, and a 48.5mm length. It offers sealability and mating alignment, operating within a temperature range of -20°C to 120°C.
Sign in to ask questions about the TE Connectivity 826885-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 826885-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 19mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | -3mm |
| Lead Free | Not Applicable |
| Length | 48.5mm |
| Material | Polyamide |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | -120°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Panel Mount Retention | No (Without) |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | E |
| Width | 19mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 826885-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.