
25-position, 2-row rectangular power connector for wire-to-board applications. Features brass contacts with tin plating, a 5mm pitch, and 0.197-inch row spacing. Designed for through-hole mounting with solder termination, offering 2.82-inch length and 27.8mm width. Includes PCB mount alignment and retention features. RoHS compliant and ELV compliant.
TE Connectivity 827050-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Insulation Color | Black |
| Lead Free | Not Applicable |
| Length | 2.82inch |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Number of Signal Positions | 25 |
| Orientation | Straight |
| Package Quantity | 126 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 5mm |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827050-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
