
This Econoseal Series E contact is a female signal contact with a 20AWG wire/cable gauge and crimp termination. It is designed for socket mount applications with a height of 3.5mm. The contact is made of copper alloy and brass with a tin plating. It is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 827396-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 827396-2 technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Height | 3.5mm |
| Length | 3.4mm |
| Mount | Socket |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Econoseal Series E |
| Termination | Crimp |
| Width | 20.3mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827396-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.