Conn Timer Connector M 7 POS 5mm Solder ST Thru-Hole 7 Terminal 1 Port
TE Connectivity 827405-2 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Manufacturer Series | 827405 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.