
2-position, single-row female wire housing for discrete wire, featuring a straight, cable mount orientation and black housing color. This connector offers mating alignment and retention, with a sealable design and a -20°C to 120°C operating temperature range. It is RoHS compliant and ELV compliant, designed for free-hanging applications.
TE Connectivity 827438-2 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | -2.3mm |
| Lead Free | Not Applicable |
| Length | 30.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -120°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal E |
| Width | 15.5mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827438-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.