
35-position, 2-row straight header for power and signal applications. Features 5mm pitch, tin-plated tab contacts, and solder termination. Designed for through-hole mounting with PCB retention and a black housing. Compliant with ELV and RoHS standards, with a UL94 HB flammability rating.
TE Connectivity 827439-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 119mm |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 2 |
| Number of Signal Positions | 35 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 28.95mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827439-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.