
Automotive rectangular wire housing, 25 positions, 5mm pitch, straight orientation, and cable mountable. Features female socket contacts for signal applications, a black housing, and a 2-row configuration. Designed for crimp termination with a mating tab width of 0.11 inches. RoHS compliant and polarized for secure connections.
TE Connectivity 827534-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Type | Female Socket |
| Depth | 22mm |
| Height | 0.665inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 3.898inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 827534-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.